
LSXBH10050HL680M | |
|---|---|
DigiKey Part Number | 587-LSXBH10050HL680MTR-ND - Tape & Reel (TR) 587-LSXBH10050HL680MCT-ND - Cut Tape (CT) 587-LSXBH10050HL680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH10050HL680M |
Description | FIXED IND 68UH 1.5A 144 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH Wirewound Inductor 1.5 A 144mOhm Nonstandard |
EDA/CAD Models | LSXBH10050HL680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
DC Resistance (DCR) | 144mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.6MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.386" W (10.00mm x 9.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.87700 | $8.77 |
| 100 | $0.72070 | $72.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.62868 | $314.34 |
| 1,000 | $0.59279 | $592.79 |
| 1,500 | $0.57276 | $859.14 |
| 2,500 | $0.54852 | $1,371.30 |
| 3,500 | $0.53313 | $1,865.95 |
| 5,000 | $0.51730 | $2,586.50 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.16600 |

