
LSXBH10050HL1R3N | |
|---|---|
DigiKey Part Number | 587-LSXBH10050HL1R3NTR-ND - Tape & Reel (TR) 587-LSXBH10050HL1R3NCT-ND - Cut Tape (CT) 587-LSXBH10050HL1R3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH10050HL1R3N |
Description | FIXED IND 1.3UH 9A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Semi-Shielded Wirewound Inductor 9 A 6.8mOhm Nonstandard |
EDA/CAD Models | LSXBH10050HL1R3N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 6.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.386" W (10.00mm x 9.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.86500 | $8.65 |
| 100 | $0.71050 | $71.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.61982 | $309.91 |
| 1,000 | $0.58444 | $584.44 |
| 1,500 | $0.56469 | $847.04 |
| 2,500 | $0.54079 | $1,351.97 |
| 3,500 | $0.52562 | $1,839.67 |
| 5,000 | $0.51001 | $2,550.05 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

