
LSRNJ12575GL2R7NMY | |
|---|---|
DigiKey Part Number | 587-LSRNJ12575GL2R7NMYTR-ND - Tape & Reel (TR) 587-LSRNJ12575GL2R7NMYCT-ND - Cut Tape (CT) 587-LSRNJ12575GL2R7NMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ12575GL2R7NMY |
Description | FIXED IND 2.7UH 7.69A 10.2 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 7.69 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ12575GL2R7NMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.91A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.39900 | $13.99 |
| 100 | $1.14950 | $114.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.00284 | $501.42 |
| 1,000 | $0.94564 | $945.64 |
| 1,500 | $0.91373 | $1,370.60 |
| 2,500 | $0.87510 | $2,187.75 |
| 3,500 | $0.85059 | $2,977.07 |
| 5,000 | $0.82536 | $4,126.80 |
| Unit Price without GST: | $1.70000 |
|---|---|
| Unit Price with GST: | $1.87000 |

