
LSRNJ12565GL470MMY | |
|---|---|
DigiKey Part Number | 587-LSRNJ12565GL470MMYTR-ND - Tape & Reel (TR) 587-LSRNJ12565GL470MMYCT-ND - Cut Tape (CT) 587-LSRNJ12565GL470MMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ12565GL470MMY |
Description | FIXED IND 47UH 2.78A 69 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 2.78 A 69mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ12565GL470MMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.32600 | $13.26 |
| 100 | $1.09030 | $109.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.95108 | $475.54 |
| 1,000 | $0.89685 | $896.85 |
| 1,500 | $0.86659 | $1,299.88 |
| 2,500 | $0.82995 | $2,074.88 |
| 3,500 | $0.80669 | $2,823.41 |
| 5,000 | $0.78276 | $3,913.80 |
| Unit Price without GST: | $1.61000 |
|---|---|
| Unit Price with GST: | $1.77100 |

