6.8 µH Wirewound Inductor 300 mA 455mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQNA201616T6R8M

DigiKey Part Number
587-LSQNA201616T6R8MTR-ND - Tape & Reel (TR)
587-LSQNA201616T6R8MCT-ND - Cut Tape (CT)
587-LSQNA201616T6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQNA201616T6R8M
Description
FIXED IND 6.8UH 300MA 455 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 µH Wirewound Inductor 300 mA 455mOhm Max 0806 (2016 Metric)
EDA/CAD Models
LSQNA201616T6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
DC Resistance (DCR)
455mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.19100$1.91
100$0.15710$15.71
1,000$0.12918$129.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12180$243.60
4,000$0.11484$459.36
6,000$0.11096$665.76
10,000$0.10626$1,062.60
14,000$0.10327$1,445.78
20,000$0.10020$2,004.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400