2.2 µH Wirewound Inductor 410 mA 299mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQNA201212T2R2M

DigiKey Part Number
587-LSQNA201212T2R2MTR-ND - Tape & Reel (TR)
587-LSQNA201212T2R2MCT-ND - Cut Tape (CT)
587-LSQNA201212T2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQNA201212T2R2M
Description
FIXED IND 2.2UH 410MA 299 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Wirewound Inductor 410 mA 299mOhm Max 0805 (2012 Metric)
EDA/CAD Models
LSQNA201212T2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
410mA
DC Resistance (DCR)
299mOhm Max
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.18800$1.88
100$0.15400$15.40
1,000$0.12665$126.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11537$346.11
6,000$0.10878$652.68
9,000$0.10511$945.99
15,000$0.10066$1,509.90
21,000$0.09783$2,054.43
30,000$0.09492$2,847.60
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200