
LSQPB322517T220K | |
|---|---|
DigiKey Part Number | 587-LSQPB322517T220KTR-ND - Tape & Reel (TR) 587-LSQPB322517T220KCT-ND - Cut Tape (CT) 587-LSQPB322517T220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB322517T220K |
Description | FIXED IND 22UH 470MA 828 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 470 mA 828mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB322517T220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 828mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.22400 | $2.24 |
| 100 | $0.18450 | $18.45 |
| 1,000 | $0.15173 | $151.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14305 | $286.10 |
| 4,000 | $0.13488 | $539.52 |
| 6,000 | $0.13032 | $781.92 |
| 10,000 | $0.12480 | $1,248.00 |
| 14,000 | $0.12129 | $1,698.06 |
| 20,000 | $0.11769 | $2,353.80 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

