12 µH Wirewound Inductor 200 mA 1.4Ohm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQMB201616T120J

DigiKey Part Number
587-LSQMB201616T120JTR-ND - Tape & Reel (TR)
587-LSQMB201616T120JCT-ND - Cut Tape (CT)
587-LSQMB201616T120JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQMB201616T120J
Description
FIXED IND 12UH 200MA 1.4 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 µH Wirewound Inductor 200 mA 1.4Ohm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQMB201616T120J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
1.4Ohm
Q @ Freq
25 @ 2.52MHz
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,912
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.15700$1.57
100$0.12920$12.92
1,000$0.10620$106.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10012$200.24
4,000$0.09440$377.60
6,000$0.09121$547.26
10,000$0.08734$873.40
14,000$0.08489$1,188.46
20,000$0.08236$1,647.20
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900