
LSQMB201616T120J | |
|---|---|
DigiKey Part Number | 587-LSQMB201616T120JTR-ND - Tape & Reel (TR) 587-LSQMB201616T120JCT-ND - Cut Tape (CT) 587-LSQMB201616T120JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQMB201616T120J |
Description | FIXED IND 12UH 200MA 1.4 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 µH Wirewound Inductor 200 mA 1.4Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQMB201616T120J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 1.4Ohm | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15700 | $1.57 |
| 100 | $0.12920 | $12.92 |
| 1,000 | $0.10620 | $106.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10012 | $200.24 |
| 4,000 | $0.09440 | $377.60 |
| 6,000 | $0.09121 | $547.26 |
| 10,000 | $0.08734 | $873.40 |
| 14,000 | $0.08489 | $1,188.46 |
| 20,000 | $0.08236 | $1,647.20 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

