
LSQCA251818T220K | |
|---|---|
DigiKey Part Number | 587-LSQCA251818T220KTR-ND - Tape & Reel (TR) 587-LSQCA251818T220KCT-ND - Cut Tape (CT) 587-LSQCA251818T220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA251818T220K |
Description | FIXED IND 22UH 250MA 770 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 250 mA 770mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA251818T220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 770mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.14000 | $1.40 |
| 100 | $0.11490 | $11.49 |
| 1,000 | $0.09445 | $94.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08906 | $178.12 |
| 4,000 | $0.08397 | $335.88 |
| 6,000 | $0.08113 | $486.78 |
| 10,000 | $0.07769 | $776.90 |
| 14,000 | $0.07550 | $1,057.00 |
| 20,000 | $0.07326 | $1,465.20 |
| Unit Price without GST: | $0.17000 |
|---|---|
| Unit Price with GST: | $0.18700 |

