
LSQPB201210T220M | |
|---|---|
DigiKey Part Number | 587-LSQPB201210T220MTR-ND - Tape & Reel (TR) 587-LSQPB201210T220MCT-ND - Cut Tape (CT) 587-LSQPB201210T220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB201210T220M |
Description | FIXED IND 22UH 270MA 1.69 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Wirewound Inductor 270 mA 1.69Ohm Max 0805 (2012 Metric) |
EDA/CAD Models | LSQPB201210T220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 190mA | |
DC Resistance (DCR) | 1.69Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.25400 | $2.54 |
| 100 | $0.20850 | $20.85 |
| 1,000 | $0.17144 | $171.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15618 | $468.54 |
| 6,000 | $0.14726 | $883.56 |
| 9,000 | $0.14229 | $1,280.61 |
| 15,000 | $0.13627 | $2,044.05 |
| 21,000 | $0.13245 | $2,781.45 |
| 30,000 | $0.12852 | $3,855.60 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

