
LSQCA201616T100M | |
|---|---|
DigiKey Part Number | 587-LSQCA201616T100MTR-ND - Tape & Reel (TR) 587-LSQCA201616T100MCT-ND - Cut Tape (CT) 587-LSQCA201616T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA201616T100M |
Description | FIXED IND 10UH 245MA 820 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 245 mA 820mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA201616T100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 820mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14900 | $1.49 |
| 100 | $0.12290 | $12.29 |
| 1,000 | $0.10101 | $101.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09524 | $190.48 |
| 4,000 | $0.08980 | $359.20 |
| 6,000 | $0.08676 | $520.56 |
| 10,000 | $0.08308 | $830.80 |
| 14,000 | $0.08075 | $1,130.50 |
| 20,000 | $0.07834 | $1,566.80 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

