
LSQCA201212T100K | |
|---|---|
DigiKey Part Number | 587-LSQCA201212T100KTR-ND - Tape & Reel (TR) 587-LSQCA201212T100KCT-ND - Cut Tape (CT) 587-LSQCA201212T100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA201212T100K |
Description | FIXED IND 10UH 200MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 200 mA 1.2Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA201212T100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 1.2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15400 | $1.54 |
| 100 | $0.12600 | $12.60 |
| 1,000 | $0.10361 | $103.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09438 | $283.14 |
| 6,000 | $0.08899 | $533.94 |
| 9,000 | $0.08598 | $773.82 |
| 15,000 | $0.08234 | $1,235.10 |
| 21,000 | $0.08002 | $1,680.42 |
| 30,000 | $0.07765 | $2,329.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

