
LSQBA321818T471K | |
|---|---|
DigiKey Part Number | 587-LSQBA321818T471KTR-ND - Tape & Reel (TR) 587-LSQBA321818T471KCT-ND - Cut Tape (CT) 587-LSQBA321818T471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T471K |
Description | FIXED IND 470UH 54MA 14 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µH Semi-Shielded Wirewound Inductor 54 mA 14Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA321818T471K Models |
Category | DC Resistance (DCR) 14Ohm |
Mfr | Frequency - Self Resonant 3.5MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 796 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1207 (3218 Metric) |
Material - Core | Supplier Device Package 1207 |
Inductance | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.14300 | $1.43 |
| 100 | $0.11680 | $11.68 |
| 1,000 | $0.09599 | $95.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09051 | $181.02 |
| 4,000 | $0.08534 | $341.36 |
| 6,000 | $0.08245 | $494.70 |
| 10,000 | $0.07896 | $789.60 |
| 14,000 | $0.07674 | $1,074.36 |
| 20,000 | $0.07445 | $1,489.00 |
| Unit Price without GST: | $0.17000 |
|---|---|
| Unit Price with GST: | $0.18700 |

