220 µH Semi-Shielded Wirewound Inductor 80 mA 5.4Ohm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA321818T221K

DigiKey Part Number
587-LSQBA321818T221KTR-ND - Tape & Reel (TR)
587-LSQBA321818T221KCT-ND - Cut Tape (CT)
587-LSQBA321818T221KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA321818T221K
Description
FIXED IND 220UH 80MA 5.4 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µH Semi-Shielded Wirewound Inductor 80 mA 5.4Ohm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA321818T221K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
5.4Ohm
Mfr
Frequency - Self Resonant
5MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
796 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1207 (3218 Metric)
Material - Core
Supplier Device Package
1207
Inductance
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Tolerance
±10%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,695
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.14300$1.43
100$0.11680$11.68
1,000$0.09599$95.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.09051$181.02
4,000$0.08534$341.36
6,000$0.08245$494.70
10,000$0.07896$789.60
14,000$0.07674$1,074.36
20,000$0.07445$1,489.00
Manufacturers Standard Package
Unit Price without GST:$0.17000
Unit Price with GST:$0.18700