
LSQBA251818T681K | |
|---|---|
DigiKey Part Number | 587-LSQBA251818T681KTR-ND - Tape & Reel (TR) 587-LSQBA251818T681KCT-ND - Cut Tape (CT) 587-LSQBA251818T681KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA251818T681K |
Description | FIXED IND 680UH 20MA 17 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 µH Wirewound Inductor 20 mA 17Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA251818T681K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 17Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12400 | $1.24 |
| 100 | $0.10200 | $10.20 |
| 1,000 | $0.08397 | $83.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07917 | $158.34 |
| 4,000 | $0.07464 | $298.56 |
| 6,000 | $0.07211 | $432.66 |
| 10,000 | $0.06905 | $690.50 |
| 14,000 | $0.06711 | $939.54 |
| 20,000 | $0.06512 | $1,302.40 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

