
LSQBA201616T6R8M | |
|---|---|
DigiKey Part Number | 587-LSQBA201616T6R8MTR-ND - Tape & Reel (TR) 587-LSQBA201616T6R8MCT-ND - Cut Tape (CT) 587-LSQBA201616T6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA201616T6R8M |
Description | FIXED IND 6.8UH 200MA 350 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Wirewound Inductor 200 mA 350mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201616T6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 350mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13400 | $1.34 |
| 100 | $0.11020 | $11.02 |
| 1,000 | $0.09056 | $90.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08538 | $170.76 |
| 4,000 | $0.08051 | $322.04 |
| 6,000 | $0.07778 | $466.68 |
| 10,000 | $0.07448 | $744.80 |
| 14,000 | $0.07239 | $1,013.46 |
| 20,000 | $0.07024 | $1,404.80 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

