Parametric Equivalent

LSQBA201616T101K | |
|---|---|
DigiKey Part Number | 587-LSQBA201616T101KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQBA201616T101K |
Description | FIXED IND 100UH 40MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Wirewound Inductor 40 mA 4.5Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201616T101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 4.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08747 | $174.94 |
| Unit Price without GST: | $0.08747 |
|---|---|
| Unit Price with GST: | $0.09622 |


