
LSRNJ12575GL1R2NMY | |
|---|---|
DigiKey Part Number | 587-LSRNJ12575GL1R2NMYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSRNJ12575GL1R2NMY |
Description | FIXED IND 1.2UH 9.15A 7 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 9.15 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ12575GL1R2NMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.08A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 101.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.97101 | $1,942.02 |
| Unit Price without GST: | $0.97101 |
|---|---|
| Unit Price with GST: | $1.06811 |

