


LSDND5050PKT4R7MM | |
|---|---|
DigiKey Part Number | 587-LSDND5050PKT4R7MMTR-ND - Tape & Reel (TR) 587-LSDND5050PKT4R7MMCT-ND - Cut Tape (CT) 587-LSDND5050PKT4R7MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND5050PKT4R7MM |
Description | FIXED IND 4.7UH 2.5A 102 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 2.5 A 102mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47572 | $475.72 |
| 2,000 | $0.44857 | $897.14 |
| 3,000 | $0.43344 | $1,300.32 |
| 5,000 | $0.41511 | $2,075.55 |
| 7,000 | $0.40347 | $2,824.29 |
| 10,000 | $0.39150 | $3,915.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.68900 | $6.89 |
| 100 | $0.56670 | $56.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.70300 | $7.03 |
| 100 | $0.57850 | $57.85 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

