4.7 µH Shielded Wirewound Inductor 2.5 A 107mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Wirewound Inductor 2.5 A 107mOhm Max Nonstandard
Power Inductor MCOIL™ Series

LSDND4040WKT4R7MM

DigiKey Part Number
587-LSDND4040WKT4R7MMTR-ND - Tape & Reel (TR)
587-LSDND4040WKT4R7MMCT-ND - Cut Tape (CT)
587-LSDND4040WKT4R7MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSDND4040WKT4R7MM
Description
FIXED IND 4.7UH 2.5A 107 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 2.5 A 107mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
107mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,918
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.57400$5.74
100$0.47290$47.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$0.40080$280.56
1,400$0.37791$529.07
2,100$0.36515$766.81
3,500$0.34969$1,223.91
4,900$0.33987$1,665.36
7,000$0.32977$2,308.39
Manufacturers Standard Package
Unit Price without GST:$0.69000
Unit Price with GST:$0.75900