


LSDND4040MKT2R2MM | |
|---|---|
DigiKey Part Number | 587-LSDND4040MKT2R2MMTR-ND - Tape & Reel (TR) 587-LSDND4040MKT2R2MMCT-ND - Cut Tape (CT) 587-LSDND4040MKT2R2MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND4040MKT2R2MM |
Description | FIXED IND 2.2UH 2.8A 79 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.8 A 79mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 79mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.63700 | $6.37 |
| 100 | $0.52280 | $52.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43000 | $430.00 |
| 2,000 | $0.40546 | $810.92 |
| 3,000 | $0.39177 | $1,175.31 |
| 5,000 | $0.37520 | $1,876.00 |
| 7,000 | $0.36467 | $2,552.69 |
| 10,000 | $0.35385 | $3,538.50 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

