LSBHB2520MKTR68N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.11436

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.13386

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.13386
680 nH Shielded Wirewound Inductor 2.15 A 58mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Wirewound Inductor 2.15 A 58mOhm Max 1008 (2520 Metric)
Power Inductor MCOIL™ Series

LSBHB2520MKTR68N

DigiKey Part Number
587-LSBHB2520MKTR68NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSBHB2520MKTR68N
Description
FIXED IND 680NH 2.15A 58 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 2.15 A 58mOhm Max 1008 (2520 Metric)
EDA/CAD Models
LSBHB2520MKTR68N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.15A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11436$343.08
Manufacturers Standard Package
Unit Price without GST:$0.11436
Unit Price with GST:$0.12580