


LSAPB2520KKTR68M | |
|---|---|
DigiKey Part Number | 587-LSAPB2520KKTR68MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSAPB2520KKTR68M |
Description | FIXED IND 680NH 3.4A 43 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 3.4 A 43mOhm Max 1008 (2520 Metric) |
EDA/CAD Models | LSAPB2520KKTR68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14170 | $425.10 |
| Unit Price without GST: | $0.14170 |
|---|---|
| Unit Price with GST: | $0.15587 |

