


LMK316AB7106KL-T | |
|---|---|
DigiKey Part Number | 587-6339-2-ND - Tape & Reel (TR) 587-6339-1-ND - Cut Tape (CT) 587-6339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316AB7106KL-T |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316AB7106KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23600 | $2.36 |
| 50 | $0.17140 | $8.57 |
| 100 | $0.15120 | $15.12 |
| 500 | $0.11734 | $58.67 |
| 1,000 | $0.10694 | $106.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09837 | $196.74 |
| 4,000 | $0.09133 | $365.32 |
| 6,000 | $0.08780 | $526.80 |
| 10,000 | $0.08389 | $838.90 |
| 14,000 | $0.08161 | $1,142.54 |
| 20,000 | $0.07941 | $1,588.20 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

