4700 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
TAIYO YUDEN MLCCs

LMK042BJ472KC-W

DigiKey Part Number
587-LMK042BJ472KC-WTR-ND - Tape & Reel (TR)
587-LMK042BJ472KC-WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMK042BJ472KC-W
Description
CAP CER 4700PF 10V X5R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK042BJ472KC-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73,802
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08300$0.83
50$0.05640$2.82
100$0.04860$4.86
500$0.03560$17.80
1,000$0.03159$31.59
2,500$0.02738$68.45
5,000$0.02485$124.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.01966$786.40
80,000$0.01850$1,480.00
120,000$0.01792$2,150.40
200,000$0.01728$3,456.00
280,000$0.01690$4,732.00
400,000$0.01654$6,616.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500