Parametric Equivalent

LLRNJ10145GL681MNY | |
|---|---|
DigiKey Part Number | 587-LLRNJ10145GL681MNYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLRNJ10145GL681MNY |
Description | FIXED IND 680UH 420MA 1.57 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 420 mA 1.57Ohm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.57Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55845 | $1,116.90 |
| Unit Price without GST: | $0.55845 |
|---|---|
| Unit Price with GST: | $0.61430 |


