
LLQPB160808TR82M06 | |
|---|---|
DigiKey Part Number | 587-LLQPB160808TR82M06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPB160808TR82M06 |
Description | FIXED IND 820NH 730MA 176 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 820 nH Semi-Shielded Wirewound Inductor 730 mA 176mOhm 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 176mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 560MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 6 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17173 | $515.19 |
| Unit Price without GST: | $0.17173 |
|---|---|
| Unit Price with GST: | $0.18890 |

