2.2 µH Wirewound Inductor 4.8 A 15mOhm 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNH8080XKL2R2NJG

DigiKey Part Number
587-LCXNH8080XKL2R2NJGTR-ND - Tape & Reel (TR)
587-LCXNH8080XKL2R2NJGCT-ND - Cut Tape (CT)
587-LCXNH8080XKL2R2NJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNH8080XKL2R2NJG
Description
FIXED IND 2.2UH 4.8A 15 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Wirewound Inductor 4.8 A 15mOhm 3131 (8080 Metric)
EDA/CAD Models
LCXNH8080XKL2R2NJG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.9A
DC Resistance (DCR)
15mOhm
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.58900$5.89
25$0.54480$13.62
50$0.51360$25.68
100$0.48420$48.42
250$0.44796$111.99
500$0.42236$211.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.39823$398.23
2,000$0.37551$751.02
3,000$0.36283$1,088.49
5,000$0.34747$1,737.35
7,000$0.33773$2,364.11
10,000$0.32770$3,277.00
Manufacturers Standard Package
Unit Price without GST:$0.71000
Unit Price with GST:$0.78100