
LCXND6060YEL101MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060YEL101MMGTR-ND - Tape & Reel (TR) 587-LCXND6060YEL101MMGCT-ND - Cut Tape (CT) 587-LCXND6060YEL101MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060YEL101MMG |
Description | FIXED IND 100UH 750MA 466 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 750 mA 466mOhm 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 466mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.52300 | $5.23 |
| 25 | $0.48440 | $12.11 |
| 50 | $0.45660 | $22.83 |
| 100 | $0.43050 | $43.05 |
| 250 | $0.39820 | $99.55 |
| 500 | $0.37544 | $187.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.34203 | $513.04 |
| 3,000 | $0.32251 | $967.53 |
| 4,500 | $0.31163 | $1,402.34 |
| 7,500 | $0.29845 | $2,238.38 |
| 10,500 | $0.29008 | $3,045.84 |
| 15,000 | $0.28147 | $4,222.05 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

