
LCXND6060WKL1R5NMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060WKL1R5NMGTR-ND - Tape & Reel (TR) 587-LCXND6060WKL1R5NMGCT-ND - Cut Tape (CT) 587-LCXND6060WKL1R5NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060WKL1R5NMG |
Description | FIXED IND 1.5UH 3.6A 26 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 3.6 A 26mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 93MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.32726 | $818.15 |
| 5,000 | $0.30861 | $1,543.05 |
| 7,500 | $0.29820 | $2,236.50 |
| 12,500 | $0.28561 | $3,570.12 |
| 17,500 | $0.27761 | $4,858.18 |
| 25,000 | $0.26939 | $6,734.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.50700 | $5.07 |
| 100 | $0.41630 | $41.63 |
| 1,000 | $0.34233 | $342.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.52300 | $5.23 |
| 100 | $0.43010 | $43.01 |
| 1,000 | $0.35371 | $353.71 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

