15 µH Semi-Shielded Wirewound Inductor 800 mA 295mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060MKT150MMG

DigiKey Part Number
587-LCXND6060MKT150MMGTR-ND - Tape & Reel (TR)
587-LCXND6060MKT150MMGCT-ND - Cut Tape (CT)
587-LCXND6060MKT150MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060MKT150MMG
Description
FIXED IND 15UH 800MA 295 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Wirewound Inductor 800 mA 295mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Semi-Shielded
DC Resistance (DCR)
295mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.53300$5.33
100$0.43800$43.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.36014$360.14
2,000$0.33959$679.18
3,000$0.32812$984.36
5,000$0.31423$1,571.15
7,000$0.30542$2,137.94
10,000$0.29635$2,963.50
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.70400