
LCXND6060KKT6R8MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060KKT6R8MMGTR-ND - Tape & Reel (TR) 587-LCXND6060KKT6R8MMGCT-ND - Cut Tape (CT) 587-LCXND6060KKT6R8MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060KKT6R8MMG |
Description | FIXED IND 6.8UH 1.2A 220 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 1.2 A 220mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 220mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.49900 | $4.99 |
| 100 | $0.41090 | $41.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33786 | $337.86 |
| 2,000 | $0.31858 | $637.16 |
| 3,000 | $0.30782 | $923.46 |
| 5,000 | $0.29479 | $1,473.95 |
| 7,000 | $0.28652 | $2,005.64 |
| 10,000 | $0.27801 | $2,780.10 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

