
LCXND5050MKT1R5NMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050MKT1R5NMGTR-ND - Tape & Reel (TR) 587-LCXND5050MKT1R5NMGCT-ND - Cut Tape (CT) 587-LCXND5050MKT1R5NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050MKT1R5NMG |
Description | FIXED IND 1.5UH 2.2A 70 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 2.2 A 70mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 86MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.47600 | $4.76 |
| 100 | $0.39120 | $39.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32172 | $321.72 |
| 2,000 | $0.30335 | $606.70 |
| 3,000 | $0.29311 | $879.33 |
| 5,000 | $0.28070 | $1,403.50 |
| 7,000 | $0.27282 | $1,909.74 |
| 10,000 | $0.26472 | $2,647.20 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

