
LSXND2020MKT2R2M0G | |
|---|---|
DigiKey Part Number | 587-LSXND2020MKT2R2M0GTR-ND - Tape & Reel (TR) 587-LSXND2020MKT2R2M0GCT-ND - Cut Tape (CT) 587-LSXND2020MKT2R2M0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND2020MKT2R2M0G |
Description | FIXED IND 2.2UH 1.37A 107 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 1.37 A 107mOhm Nonstandard |
EDA/CAD Models | LSXND2020MKT2R2M0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 107mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.20700 | $2.07 |
| 100 | $0.17020 | $17.02 |
| 1,000 | $0.14001 | $140.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.12952 | $323.80 |
| 5,000 | $0.12213 | $610.65 |
| 7,500 | $0.11800 | $885.00 |
| 12,500 | $0.11300 | $1,412.50 |
| 17,500 | $0.10983 | $1,922.02 |
| 25,000 | $0.10657 | $2,664.25 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

