2 µH Shielded Wirewound Inductor 7.6 A 8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCRNJ12565GL2R0NN

DigiKey Part Number
587-LCRNJ12565GL2R0NNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCRNJ12565GL2R0NN
Description
FIXED IND 2UH 7.6A 8 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 µH Shielded Wirewound Inductor 7.6 A 8mOhm Nonstandard
EDA/CAD Models
LCRNJ12565GL2R0NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
13.91A
Shielding
Shielded
DC Resistance (DCR)
8mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.270" (6.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.23055$2,461.10
Manufacturers Standard Package
Unit Price without GST:$1.23055
Unit Price with GST:$1.35361