New at DigiKey
1.5 µH Semi-Shielded Wirewound Inductor 1.4 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCQPB321919T1R5M

DigiKey Part Number
587-LCQPB321919T1R5MTR-ND - Tape & Reel (TR)
587-LCQPB321919T1R5MCT-ND - Cut Tape (CT)
587-LCQPB321919T1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCQPB321919T1R5M
Description
FIXED IND 1.5UH 1.4A 110 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Wirewound Inductor 1.4 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Semi-Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
350MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.075" W (3.20mm x 1.90mm)
Height - Seated (Max)
0.085" (2.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.57200$5.72
25$0.52880$13.22
50$0.49860$24.93
100$0.46990$46.99
250$0.43476$108.69
500$0.40990$204.95
1,000$0.38649$386.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.36443$728.86
4,000$0.34365$1,374.60
6,000$0.33206$1,992.36
10,000$0.31804$3,180.40
14,000$0.30913$4,327.82
20,000$0.29996$5,999.20
Manufacturers Standard Package
Unit Price without GST:$0.69000
Unit Price with GST:$0.75900