
LCMGA452525T102NG | |
|---|---|
DigiKey Part Number | 587-LCMGA452525T102NGTR-ND - Tape & Reel (TR) 587-LCMGA452525T102NGCT-ND - Cut Tape (CT) 587-LCMGA452525T102NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA452525T102NG |
Description | FERRITE BEAD 1 KOHM 1810 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA452525T102NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1810 (4525 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.40900 | $14.09 |
| 25 | $1.20880 | $30.22 |
| 50 | $1.07100 | $53.55 |
| 100 | $0.94340 | $94.34 |
| 250 | $0.78848 | $197.12 |
| 500 | $0.76824 | $384.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.62764 | $627.64 |
| Unit Price without GST: | $2.02000 |
|---|---|
| Unit Price with GST: | $2.22200 |

