Parametric Equivalent

LBXND5050MKT3R3MMG | |
|---|---|
DigiKey Part Number | 587-LBXND5050MKT3R3MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXND5050MKT3R3MMG |
Description | FIXED IND 3.3UH 1.45A 160 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 1.45 A 160mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 48MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26357 | $263.57 |
| Unit Price without GST: | $0.26357 |
|---|---|
| Unit Price with GST: | $0.28993 |

