
LBXHF5050XAT150MMR | |
|---|---|
DigiKey Part Number | 587-LBXHF5050XAT150MMRTR-ND - Tape & Reel (TR) 587-LBXHF5050XAT150MMRCT-ND - Cut Tape (CT) 587-LBXHF5050XAT150MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBXHF5050XAT150MMR |
Description | FIXED IND 15UH 860MA 180 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 860 mA 180mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.54600 | $5.46 |
| 100 | $0.44930 | $44.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.39184 | $195.92 |
| 1,000 | $0.36946 | $369.46 |
| 1,500 | $0.35697 | $535.46 |
| 2,500 | $0.34184 | $854.60 |
| 3,500 | $0.33224 | $1,162.84 |
| 5,000 | $0.32236 | $1,611.80 |
| Unit Price without GST: | $0.67000 |
|---|---|
| Unit Price with GST: | $0.73700 |

