
LBC3225T330MR | |
|---|---|
DigiKey Part Number | 587-LBC3225T330MRTR-ND - Tape & Reel (TR) 587-LBC3225T330MRCT-ND - Cut Tape (CT) 587-LBC3225T330MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC3225T330MR |
Description | FIXED IND 33UH 300MA 410 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Wirewound Inductor 300 mA 410mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC3225T330MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 410mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.10361 | $103.61 |
| 2,000 | $0.09769 | $195.38 |
| 3,000 | $0.09438 | $283.14 |
| 5,000 | $0.09037 | $451.85 |
| 7,000 | $0.08783 | $614.81 |
| 10,000 | $0.08522 | $852.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15400 | $1.54 |
| 100 | $0.12600 | $12.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14800 | $1.48 |
| 100 | $0.12110 | $12.11 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

