1.5 µH Drum Core, Wirewound Inductor 600 mA 150mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBC2016T1R5M

DigiKey Part Number
587-2540-2-ND - Tape & Reel (TR)
587-2540-1-ND - Cut Tape (CT)
587-2540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBC2016T1R5M
Description
FIXED IND 1.5UH 600MA 150 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Drum Core, Wirewound Inductor 600 mA 150mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBC2016T1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
150mOhm
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.09723$194.46
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200