
LB2518T2R2M | |
|---|---|
DigiKey Part Number | 587-2516-2-ND - Tape & Reel (TR) 587-2516-1-ND - Cut Tape (CT) 587-2516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2518T2R2M |
Description | FIXED IND 2.2UH 340MA 90 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Drum Core, Wirewound Inductor 340 mA 90mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2518T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 68MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08270 | $165.40 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

