Similar
-1,45mm.jpg)
LB2012T220M | |
|---|---|
DigiKey Part Number | LB2012T220M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB2012T220M |
Description | FIXED IND 22UH 80MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Drum Core, Wirewound Inductor 80 mA 1.7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2012T220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 1.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08365 | $250.95 |
| Unit Price without GST: | $0.08365 |
|---|---|
| Unit Price with GST: | $0.09202 |


