


JMK042BJ223KC-W | |
|---|---|
DigiKey Part Number | 587-JMK042BJ223KC-WTR-ND - Tape & Reel (TR) 587-JMK042BJ223KC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JMK042BJ223KC-W |
Description | CAP CER 0.022UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK042BJ223KC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09200 | $0.92 |
| 50 | $0.06380 | $3.19 |
| 100 | $0.05520 | $5.52 |
| 500 | $0.04070 | $20.35 |
| 1,000 | $0.03625 | $36.25 |
| 2,500 | $0.03157 | $78.92 |
| 5,000 | $0.02875 | $143.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.02296 | $918.40 |
| 80,000 | $0.02167 | $1,733.60 |
| 120,000 | $0.02102 | $2,522.40 |
| 200,000 | $0.02031 | $4,062.00 |
| 280,000 | $0.01989 | $5,569.20 |
| 400,000 | $0.01949 | $7,796.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

