

JMK021BJ472KK-W | |
---|---|
DigiKey Part Number | 587-JMK021BJ472KK-WTR-ND - Tape & Reel (TR) 587-JMK021BJ472KK-WCT-ND - Cut Tape (CT) 587-JMK021BJ472KK-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK021BJ472KK-W |
Description | CAP CER 4700PF 6.3V X5R 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK021BJ472KK-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.006" (0.14mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.43200 | $4.32 |
50 | $0.32140 | $16.07 |
100 | $0.28770 | $28.77 |
500 | $0.23070 | $115.35 |
1,000 | $0.21310 | $213.10 |
2,500 | $0.19455 | $486.38 |
5,000 | $0.18338 | $916.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.15860 | $7,930.00 |
Unit Price without GST: | $0.71000 |
---|---|
Unit Price with GST: | $0.78100 |