47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMJ325KB7476KMHP

DigiKey Part Number
587-5438-2-ND - Tape & Reel (TR)
587-5438-1-ND - Cut Tape (CT)
587-5438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMJ325KB7476KMHP
Description
CAP CER 47UF 6.3V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMJ325KB7476KMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,883
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.34200$13.42
50$1.06240$53.12
100$0.97600$97.60
500$0.82970$414.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.78445$784.45
2,000$0.74720$1,494.40
3,000$0.72853$2,185.59
5,000$0.70785$3,539.25
7,000$0.69576$4,870.32
10,000$0.68413$6,841.30
Manufacturers Standard Package
Unit Price without GST:$2.05000
Unit Price with GST:$2.25500