


LMK212ABJ106MD-T | |
|---|---|
DigiKey Part Number | 587-LMK212ABJ106MD-TTR-ND - Tape & Reel (TR) 587-LMK212ABJ106MD-TCT-ND - Cut Tape (CT) 587-LMK212ABJ106MD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212ABJ106MD-T |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212ABJ106MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.16500 | $1.65 |
| 50 | $0.11740 | $5.87 |
| 100 | $0.10280 | $10.28 |
| 500 | $0.07824 | $39.12 |
| 1,000 | $0.07069 | $70.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05939 | $237.56 |
| 8,000 | $0.05520 | $441.60 |
| 12,000 | $0.05310 | $637.20 |
| 20,000 | $0.05078 | $1,015.60 |
| 28,000 | $0.04942 | $1,383.76 |
| 40,000 | $0.04811 | $1,924.40 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.31900 |

