Parametric Equivalent
Parametric Equivalent

HMK212BJ223KG-T | |
|---|---|
DigiKey Part Number | 587-HMK212BJ223KG-TTR-ND - Tape & Reel (TR) 587-HMK212BJ223KG-TCT-ND - Cut Tape (CT) 587-HMK212BJ223KG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212BJ223KG-T |
Description | CAP CER 0.022UF 100V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.17500 | $1.75 |
| 50 | $0.12400 | $6.20 |
| 100 | $0.10880 | $10.88 |
| 500 | $0.08306 | $41.53 |
| 1,000 | $0.07513 | $75.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06537 | $196.11 |
| 6,000 | $0.06060 | $363.60 |
| 9,000 | $0.05822 | $523.98 |
| 15,000 | $0.05557 | $833.55 |
| 21,000 | $0.05403 | $1,134.63 |
| 30,000 | $0.05254 | $1,576.20 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |



