Parametric Equivalent
Parametric Equivalent

HMK107BJ333MA-T | |
|---|---|
DigiKey Part Number | 587-HMK107BJ333MA-TTR-ND - Tape & Reel (TR) 587-HMK107BJ333MA-TCT-ND - Cut Tape (CT) 587-HMK107BJ333MA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107BJ333MA-T |
Description | CAP CER 0.033UF 100V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10500 | $1.05 |
| 50 | $0.07280 | $3.64 |
| 100 | $0.06320 | $6.32 |
| 500 | $0.04688 | $23.44 |
| 1,000 | $0.04189 | $41.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03441 | $137.64 |
| 8,000 | $0.03164 | $253.12 |
| 12,000 | $0.03025 | $363.00 |
| 20,000 | $0.02872 | $574.40 |
| 28,000 | $0.02782 | $778.96 |
| 40,000 | $0.02696 | $1,078.40 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |



